T150X000VXM-BK

Black on Yellow, Vinyl Tape, Width: 1.50"

Enhance visual organization with our Black on Yellow Vinyl Tape. This high-contrast labeling solution, with a width of 1.50 inches, offers clear visibility and easy identification. Ideal for a variety of applications, the durable vinyl material ensures long-lasting performance. With an overall length of 23 feet, it provides ample coverage for labeling needs. ROHS compliant and with a sleek black ribbon design, this tape combines functionality with professional aesthetics. Perfect for use in offices, warehouses, and beyond, it's a versatile tool for effective organization and communication. Elevate your labeling game with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T150X000VXM-BK
Color:Yellow
Overall Width:1.471 in, 36 mm
Overall Length:23 ft, 7 m
Material:Vinyl
Ribbon Color:Black
SKU:PANT150X000VXM-BK
Supplier Product:Portable Printer Continuous Tape
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: