T150X000YKM-BK

Black on Clear, Polyester Tape, Width: 1.50"

Enhance your labeling needs with our Black on Clear Polyester Tape. Perfect for creating standout labels, this tape boasts a width of 1.50 inches and a total length of 30 feet, ensuring ample coverage for your projects. The durable polyester material guarantees long-lasting quality, while the sleek black font on a clear background offers a professional and easy-to-read display. Whether for organization or identification purposes, this tape is a versatile and essential tool. Rest assured, it is also ROHS compliant, meeting stringent environmental standards. Elevate your labeling experience with this premium product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T150X000YKM-BK
Color:Clear
Overall Width:1.471 in, 36 mm
Overall Length:30 ft, 9.1 m
Material:Polyester
Ribbon Color:Black
SKU:PANT150X000YKM-BK
Supplier Product:Portable Printer Continuous Tape
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: