T75F-C0
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .75" (19.1mm) x 100', weather resistant polyethylene, black.
Enhance the durability of your wire, cable, hose, or tubing with our .75" x 100' Spiral Wrap. Crafted from weather-resistant black polyethylene, this spiral wrap offers reliable abrasion protection, ensuring longevity and performance even in harsh environments. With a maximum operating temperature of 122°F and a minimum of -40°F, it guarantees consistent functionality. Its 200 ft overall length and ability to accommodate up to a 5-inch bundle diameter make it versatile for various applications. The .06" wall thickness provides added strength, while its HB flammability rating ensures safety. RoHS compliant and meticulously designed, our Spiral Wrap is a must-have for effective wire and cable management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | T75F-C0 |
Color: | Natural |
Maximum Operating Temperature: | 122 °F, 50 °C |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Length: | 200 ft, 61 m |
Material: | Polyethylene |
Maximum Bundle Diameter: | 1.5 mm, 5 in |
Wall Thickness: | .06 in, 1.6 mm |
Flammability Rating: | HB |
Product: | Cable Spiral Wraps |
Product Type: | Spiral Wrap |
Minimum Bundle Diameter: | 15.9 mm, .62 in |
SKU: | PANT75F-C0 |
Includes: | Installation Tool |
Product Category: | ABRASION PROTECTION |
Application: | (1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing |
Standards Met: | UL Recognized E141152 |
Resistance Properties: | Weather Resistant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. |
Download |