A4-M3-1

Floating Self-Clinching Fasteners A4, AS, AC - Metric

Locking and Non-locking Threads These fasteners provide load-bearing threads in thin sheets and permit up to 0.76mm adjustment for mating hole misalignment. The self-clinching feature offers fast and simple assembly. The fasteners are squeezed into prepared holes using any standard press. The sheet remains flush on one side, and the fastener is permanently locked in place. Extra strength and support in assembly is obtained by the threads of the floating nut extending fully into the retainer shank (a unique PEM feature). A self-locking version of the fastener is also offered. Thread locking torque performance is equivalent to applicable NASM25027 specifications. Non-locking Type A4 and self-locking Type LA4 fasteners provide load-bearing threads in stainless steel sheets as thin as 0.97mm with hardness up to HRB 88 on the Rockwell “B” scale. Many PEM Type AS and AC self-clinching floating fasteners correspond to sizes in US NASM45938/11 specifications. Check our web site for a complete Military Specification and National Aerospace Standards Reference Guide (Bulletin NASM).
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: A4-M3-1
Thread Size: M3 x 0.5
Material: 400 Series Stainless Steel
Thread Type: Non-Locking
Retainer Material: Stainless Steel
Nut Material: Stainless Steel
Animation: View Animation
SKU: PEMA4-M3-1
Float: 0.38mm minimum, in all directions from center, 0.76mm total
For Use in Sheet Hardness: HRB 88 / HB 183 or Less
Min. Sheet Thickness: 0.97 mm
Shank Code: 1
Standard Finish - Retainer & Nut: Passivated and/or tested per ASTM A380
Thread Code: M3
A (Shank) Max.: 0.97 mm
C Max.: 7.35 mm
D Max.: 7.37 mm
E ± 0.38: 9.14 mm
Hole Size in Sheet + 0.08: 7.37 mm
Min. Dist. Hole C/L to Edge: 7.62 mm
T1 Max.: 3.31 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: