BSO4-440-12

Blind Threaded Standoffs for Installation into Stainless Steel - Type BSO4 - Unified

These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types BSO4 standoffs are for installation into stainless steel sheets as thin as .040”.If you require a standoff which we do not offer in this bulletin, please contact us. We will be happy to work with you to satisfy your special need.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: BSO4-440-12
Animation: View Animation
SKU: PEMBSO4-440-12
For Use in Sheet Hardness: HRB 88 / HB 176 or Less
Length Code: 12
Material Code: 4
Min. Sheet Thickness: .040 in
Thread Code: 440
C + .000 - .005: .165 in
F Min.: .156 in
H Nom.: .187 in
Hole Size in Sheet + .003 - .000: .166 in
L - Length +.002 –.005: .375 in
Min. Dist. Hole C/L to Edge: .23 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: