BSOS-032-12
Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified
These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.When blind-threaded types are used, outer sheet surfaces are not only flush, but closed as well.If you require a standoff which we do not offer in this bulletin, please contact us. We will be happy to work with you to satisfy your special need.
Product Category: | |
---|---|
Manufacturer: | Penn Engineering |
Manufacturer Part Number: | BSOS-032-12 |
Thread Size: | 10-32 |
Material: | 300 Series Stainless Steel |
Finish/Coating: | Passivated |
Animation: | View Animation |
SKU: | PEMBSOS-032-12 |
For Use in Sheet Hardness: | HRB 70 / HB 125 or Less |
Length Code: | 12 |
Material Code: | S |
Min. Sheet Thickness: | .050 in |
Thread Code: | 032 |
C + .000 - .005: | .280 in |
F Min.: | .156 in |
H Nom.: | .312 in |
Hole Size in Sheet + .003 - .000: | .281 in |
L - Length +.002 –.005: | .375 in |
Min. Dist. Hole C/L to Edge: | .31 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |