CFN-M3-1ZI

Nylon Insert Self-Locking Fasteners - Types CFN - Metric

Type CFN broaching fasteners are available for thinner sheet, close-to-edge applications. The locking element provides prevailing torque to eliminate loosening of mating threaded hardware.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: CFN-M3-1ZI
Material: Carbon Steel
Thread Size: M3 x 0.5
Finish/Coating: Zinc Plated
SKU: PEMCFN-M3-1ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: