CLA-256-2

Self-Clinching Nuts - Type CLA - Unified

Type CLA aluminum nuts are recommended for use in aluminum sheet with a hardness of HRB 50 or less on the Rockwell “B” scale.Unplated threads are sized to accept a basic go gauge after .00025” plating.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: CLA-256-2
Thread Size: 2-56
Material: Aluminum
Animation: View Animation
SKU: PEMCLA-256-2
For Use in Sheet Hardness: HRB 50 / HB 82 or Less
Min. Sheet Thickness: .056 in
Shank Code: 2
Thread Code: 256
A (Shank) Max.: .054 in
C Max.: .165 in
E ± .010: .250 in
Hole Size in Sheet + .003 - .000: .166 in
Min. Dist. Hole C/L to Edge: .19 in
T ± .010: .070 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: