CLA-M5-2

Self-Clinching Nuts - Type CLA - Metric

Type CLA aluminum nuts are recommended for use in aluminum sheet with a hardness of HRB 50 or less on the Rockwell “B” scale.Unplated threads are sized to accept a basic go gauge after .00025” plating.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: CLA-M5-2
Material: Aluminum
Animation: View Animation
SKU: PEMCLA-M5-2
For Use in Sheet Hardness: HRB 50 / HB 82 or Less
Min. Sheet Thickness: 1.4 mm
Shank Code: 2
Thread Code: M5
A (Shank) Max.: 1.38 mm
C Max.: 7.49 mm
E ± 0.25: 9.4 mm
Hole Size in Sheet + 0.08: 7.52 mm
Min. Dist. Hole C/L to Edge: 7.9 mm
T ± 0.25: 3.80 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: