CLS-M10-2

NUT, STAINLESS M10THREAD

Tariff Info: HTS: 73181600

Enhance assembly efficiency with our Self-Clinching Nuts. Offering a reliable solution for thin sheet applications, these nuts, including Type S, SS, CLS, CLSS, and SP, boast high pushout and torque-out resistance. Crafted from 300 Series Stainless Steel and passivated for durability, they provide robust load-bearing threads in materials like steel or aluminum. Whether you're working with stainless steel sheets as thin as .030" or require compatibility with varying hardness levels, these nuts are a versatile choice for industrial projects. Upgrade your fastening process with their secure and efficient performance.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 135 Days
Unit Of Measure: Each
Minimum/Multiple: 1000/1000
Pricing
Quantity Unit Price Ext. Price
1,000: $1.94448 E $1,944.48
4,000: $1.91589 E $7,663.56
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: CLS-M10-2
SKU: PEMCLS-M10-2
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Rec. Min. Sheet Thickness: 3.18 mm
Shank Code: 2
Thread Code: M10
A (Shank) Max.: 3.05 mm
C Max.: 13.97 mm
E ± 0.25: 17.35 mm
Hole Size in Sheet + 0.08: 14 mm
Min. Dist. Hole C/L to Edge: 13.5 mm
T ± 0.25: 7.48 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: