CLSS-M5-1-TP

M5 x 0.8 Self-Clinching Nut with Pre-installed PEM® PreTect™ Thread Masking Plug

Achieve secure fastening in your assembly with this M5 x 0.8 Self-Clinching Nut. Crafted from 300 Series Stainless Steel and featuring a Passivated finish coating, it offers durability and corrosion resistance. What sets it apart is the pre-installed PEM® PreTect™ Thread Masking Plug, ensuring optimal performance. Its precise dimensions, including A (Shank) Max. of 0.97 mm and a Hole in Size in Sheet of 6.35 mm, guarantee a perfect fit. With C Max. at 6.33 mm and E at 8.64 mm (+/- 0.25 mm), it meets high standards of quality. The Tolerance of +/- 0.25 mm and Min. Distance Hole C/L to Edge of 7.1 mm further enhance its functionality. Trust this self-clinching nut for efficient and reliable fastening solutions in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: CLSS-M5-1-TP
Material: 300 Series Stainless Steel
Thread Size: M5
Finish/Coating: Passivated
Dimensional Detail:
  • A (Shank) Max. : 0.97 mm
  • Hole in Size in Sheet +.003 in -0.000 in (+0.08 mm): 6.35 mm
  • C Max. : 6.33 mm in
  • E +/- .010 in (+/- 0.25 mm): 8.64 mm in
  • T +/-.010 in (+/- 0.25 mm): 2.0 mm in
  • Min. Distance Hole C/L to Edge: 7.1 mm in
SKU: PEMCLSS-M5-1-TP

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: