F-M6-3

NUT, FLUSH, STAINLESS M6THREAD

Tariff Info: HTS: 73181600

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 175 Days
Unit Of Measure: Each
Minimum/Multiple: 10000/10000
Pricing
Quantity Unit Price Ext. Price
10,000: $0.40359 E $4,035.90
20,000: $0.39765 E $7,953.00
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: F-M6-3
SKU: PEMF-M6-3
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Shank Code: 3
Sheet Thickness: 3.18 to 3.96 mm
Thread Code: M6
A (Shank) Max.: 3.05 mm
C Max.: 8.72 mm
H Nom.: 9.5 mm
Hole Size in Sheet + 0.08: 8.74 mm
Min. Dist. Hole C/L to Edge: 8.8 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: