F4-832-1

PEMSERT® Self-Clinching Flush Fasteners - Type F4 - Unified

PEMSERT® Self-clinching Flush Fasteners.Installs flush into stainless steel sheetsType F4™ fasteners are ideal for flush applications where a stainless steel sheet requires loadbearingthreads. The PEM® flush nut can be installed easily by squeezing it into a round holein metal sheets. When the fastener is properly installed, both the top and the bottom of thesheet remain flat, enhancing the functional and cosmetic qualities of the entire assembly.The hexagonal head along with the proven PEM self-clinching design ensures high axial andtorsional strength.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: F4-832-1
Thread Size: 8-32
Material: 400 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
SKU: PEMF4-832-1
For Use in Sheet Hardness: HRB 88 / HB 183 or Less
Shank Code: 1
Sheet Thickness: .060 to .091 in
Thread Code: 832
A (Shank) Max.: .060 in
C Max.: .289 in
H Nom.: .312 in
Hole Size in Sheet + .003 - .000: .290 in
Min. Dist. Hole C/L to Edge: .28 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: