FEOX-632

Miniature Self-Clinching Fasteners - Types U, UL, FE, FEO, FEOX, FEX - Unified

PEM® brand miniature fasteners fit into a minimal space and provide strong, reusable threads. Types FE, FEO and UL are self-locking. Types FE and FEO thread locking torque performance is equivalent to applicable NASM25027 specifications. Ty
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: FEOX-632
Thread Size: 6-32
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Thread Type: Non-Locking
Part Aliases: 106900095;90-10441-04
SKU: PEMFEOX-632
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Max. Hole in Attached Parts: .158 in
Sheet Thickness: .039 to .045 in
Thread Code: 632
A (Shank) Max.: .040 in
C + .000 - .005: .212 in
D Max.: .180 in
E ± .005: .244 in
Hole Size in Sheet + .003 - .000: .213 in
Min. Dist. Hole C/L to Edge: .17 in
T + .015 -.000: .075 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: