Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 135 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 500/500 |
Manufacturer: | Penn Engineering |
---|---|
Manufacturer Part Number: | FHS-M5-25 |
SKU: | PEMFHS-M5-25 |
For Use in Sheet Hardness: | HRB 70 / HB 125 or Less |
Length Code: | 25 |
Material Code: | S |
Max. Hole in Attached Parts: | 5.60 mm |
Min. Sheet Thickness: | 1 mm |
Thread Code: | M5 |
H ± 0.4: | 6.5 mm |
Hole Size in Sheet + 0.08: | 5 mm |
L - Length ± 0.4: | 25 mm |
Min. Dist. Hole C/L to Edge: | 7.2 mm |
S Max.: | 2.7 mm |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |