HFH-032-8ZI

High-Strength Studs - Type HFH/HFHS/HFHB - Unified

PEM® self-clinching studs are installed by placing them in properly sized holes in the sheets and squeezing into place with any standard press. The squeezing action embeds the head of the stud into the sheet. The metal displaced by the head flows smoothly and evenly around the ribs and into the annular groove - creating a flushhead assembly and securely locking the stud into the sheet with high torque-out and pushout resistances.HFH (heavy-duty) Studs replace weld studs with easier installation at lower costs. The large stud head which projects above the sheet material distributes the axial tightening force over a large area thereby improving pull through resistance.HFHB (heavy-duty BUSBAR®) Studs are ideal for applications which demand superior electrical/mechanical attachment points. Phosphor bronze studs offer twice the conductivity of carbon steel studs.Types HFH and HFHS are for high-strength applications in sheets as thin as .050”.Type HFHB is for superior electrical/mechanical attachment in copper.Type HFH is recommended for use in steel or aluminum sheets HRB (Rockwell “B” Scale) 85 or less and HB (Hardness Brinell) 165 or less.Type HFHS is recommended for use in steel or aluminum sheets HRB (Rockwell “B” Scale) 70 or less and HB (Hardness Brinell) 125 or less. Type HFHB is recommended for use in copper sheets HRB (Rockwell “B” Scale) 55 or less and HB (Hardness Brinell) 83 or less.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: HFH-032-8ZI
Thread Size: 10-32
Material: Heat-Treated Carbon Steel
Finish/Coating: Zinc Plated1
Animation: View Animation
SKU: PEMHFH-032-8ZI
For Use in Sheet Hardness: HRB 85 / HB 165 or Less
Length Code: 8
Max. Hole in Attached Parts: .250 in
Min. Sheet Thickness: .050 in
Thread Code: 032
Thread Strength: 120 ksi
H ± .01: .300 in
Hole Size in Sheet + .005 - .000: .190 in
L - Length ± .015: .500 in
Min. Dist. Hole C/L to Edge: .415 in
S Max.: .105 in
T Max.: .040 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: