HFHS-0420-28

STUD, HEAVY HEAD, STAINLESS 1/4-20THREAD

Tariff Info: HTS: 73181550

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 120 Days
Unit Of Measure: Each
Minimum/Multiple: 10000/10000
Pricing
Quantity Unit Price Ext. Price
10,000: $0.45820 E $4,582.00
20,000: $0.45146 E $9,029.20
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: HFHS-0420-28
SKU: PEMHFHS-0420-28
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Length Code: 28
Material Code: S
Max. Hole in Attached Parts: .312 in
Min. Sheet Thickness: .060 in
Thread Code: 0420
Thread Strength: 75 ksi
H ± .01: .380 in
Hole Size in Sheet + .005 - .000: .250 in
L - Length ± .015: 1.75 in
Min. Dist. Hole C/L to Edge: .460 in
S Max.: .125 in
T Max.: .050 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: