HNL-0616-LZ

Nuts – Types H, HNL - Unified

Meets torque requirements for IFI 100/107 Grade B (unified) and ANSI B18.16.1M (metric) locknuts.Type H is for use in sheet hardness HRB 80 or less on the Rockwell “B” scale.Type HNL are for use in sheet hardness HRB 60 or less on the Rockwell “B” scale.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: HNL-0616-LZ
Thread Size: 3/8-16
Material: Carbon Steel
Finish/Coating: Zinc Plated1
Animation: View Animation
SKU: PEMHNL-0616-LZ
For Use in Sheet Hardness: HRB 60 / HB 107 or Less
Min. Sheet Thickness: .058 in
Thread Code: 0616
Type: Self-Locking HNL
A (Shank) Max.: .058 in
C Max.: .499 in
E ± .010: .650 in
Hole Size in Sheet + 0.005 - 0.000: .500 in
Min. Dist. Hole C/L to Edge: .480 in
T2 ± .010: .300 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: