KFE-4.2-10ET

Broaching Standoffs - Types KFE, KFSE - Metric

Enhance your assembly process with our Broaching Standoffs, designed for efficiency and precision. Crafted from high-quality Carbon Steel and featuring a durable Electro-Plated Tin finish, these standoffs are ideal for a variety of applications. With Types KFE and KFSE available in Metric sizes, you can easily find the perfect fit for your project. Rest assured, our standoffs are RoHS compliant, meeting strict environmental standards. Elevate your workflow with these essential components. For a closer look at their functionality, check out our informative animation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: KFE-4.2-10ET
Material: Carbon Steel
Finish/Coating: Electro-Plated Tin
Animation: View Animation
SKU: PEMKFE-4.2-10ET
Long Description: No matter how sophisticated or advanced, electronic components must be attached reliably and securely if they are to deliver optimum performance. We offer several fastener products for use with PC boards to satisfy component-to-board, board-to-board, and board-to-chassis attachment needs.Broaching fasteners can also offer practical alternatives to “loose” hardware. They install permanently in all types of PC boards, as well as aluminum, acrylic, casting and polycarbonate components. A broaching fastener is a knurled-shank fastening device that can be pressed into a hole to provide a strong threaded or unthreaded attachment point in non-metal materials. Specially formed axial grooves around the shank of the fastener “broach” or cut into the material, creating a firm, interference-type fit resistant to rotation.
For Use in Sheet Hardness: HRB 70 / HB 125 or Less|PC Board
Min. Sheet Thickness: 1.53 mm
A (Shank) Max.: 1.53 mm
C ± 0.08: 6.81 mm
E ± 0.13: 8.74 mm
Hole Size in Sheet + 0.08: 6.4 mm
L - Length ± 0.13: 10 mm
Min. Dist. Hole C/L to Edge: 7.1 mm
Thru Hole + 0.10 -0.08: 4.2 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: