KFSE-440-8

Broaching Standoffs - Types KFE, KFSE - Unified

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: KFSE-440-8
Thread Size: 4-40
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
Part Aliases: 90-09113-02
SKU: PEMKFSE-440-8
Long Description: Type KFE and KFSE - Broaching standoffs, threaded or unthreaded for stacking or spacing.
For Use in Sheet Hardness: HRB 70 / HB 125 or Less|PC Board
Length Code: 8
Min. Sheet Thickness: .060 in
Thread Code: 440
A (Shank) Max.: .060 in
C ± .003: .184 in
E ± .005: .219 in
F: .250 in
Hole Size in Sheet + .003 - .000: .166 in
L - Length ± .005: .250 in
Min. Dist. Hole C/L to Edge: .17 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: