KFSE-M3-8

Broaching Standoffs - Types KFE, KFSE - Metric

Elevate your assembly process with our precision-engineered Broaching Standoffs, designed for Types KFE and KFSE applications in metric threading. Crafted from high-quality 300 Series Stainless Steel and featuring a Passivated finish coating, these standoffs ensure durability and corrosion resistance. Enhance efficiency and accuracy in your projects with this essential component that meets RoHS compliance standards. Explore our informative animation to see these standoffs in action. Elevate your assembly process with our precision-engineered Broaching Standoffs, designed for Types KFE and KFSE applications in metric threading. Crafted from high-quality 300 Series Stainless Steel and featuring a Passivated finish coating, these standoffs ensure durability and corrosion resistance. Enhance efficiency and accuracy in your projects with this essential component that meets RoHS compliance standards. Explore our informative animation to see these standoffs in action.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: KFSE-M3-8
Thread Size: M3 x 0.5
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
SKU: PEMKFSE-M3-8
Long Description: No matter how sophisticated or advanced, electronic components must be attached reliably and securely if they are to deliver optimum performance. We offer several fastener products for use with PC boards to satisfy component-to-board, board-to-board, and board-to-chassis attachment needs.Broaching fasteners can also offer practical alternatives to “loose” hardware. They install permanently in all types of PC boards, as well as aluminum, acrylic, casting and polycarbonate components. A broaching fastener is a knurled-shank fastening device that can be pressed into a hole to provide a strong threaded or unthreaded attachment point in non-metal materials. Specially formed axial grooves around the shank of the fastener “broach” or cut into the material, creating a firm, interference-type fit resistant to rotation.
For Use in Sheet Hardness: HRB 70 / HB 125 or Less|PC Board
Min. Sheet Thickness: 1.53 mm
A (Shank) Max.: 1.53 mm
C ± 0.08: 4.68 mm
E ± 0.13: 5.56 mm
F: 8.00 mm
Hole Size in Sheet + 0.08: 4.22 mm
L - Length ± 0.13: 8 mm
Min. Dist. Hole C/L to Edge: 4.40 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: