LK-032-2MD

PEMFLEX® Self-locking, Self-clinching Fasteners - Types LK, LKA, LKS - Unified

PEM® PEMFLEX® self-locking, self-clinching fasteners retain their repeated use and effective prevailing locking torque.Shoulder provides increased performance.Flexing action permits repeated use and effective locking torque.Flange provides positive stop during installation.The thread locking performance of Types LK, LKA, and LKS PEMHEX self-clinching fasteners (with MD finish) is equivalent to applicable NASM25027 specifications. The self-clinching feature is the same tried and proven design preferred and appreciated for fast, simple assembly. These fasteners do not protrude through the reverse side of the sheet and provide positive, permanent attachment with high torque-out (many times greater than locking torque) and pushout resistances.PEM all-metal, self-locking fasteners are available in steel, stainless steel, and aluminum. Types LK (steel) and LKS (stainless) are treated with a black dry film lubricant for better locking performance. Type LKA (aluminum) must be used with a lubricated screw. The PEM design utilizes two rugged, semicircular flexing jaws instead of several less-supported segments. The greater ruggedness and retention of this PEMFLEX action prevents relaxation and loosening of the fastener in severe service.This PEMFLEX design also protects the screw threads. Clearances obtained by only two interruptions of a full circumference, together with the spreading of the jaws by the entering screw, minimize the possibility of thread damage.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: LK-032-2MD
Thread Size: 10-32
Material: Carbon Steel
Finish/Coating: Zinc Phosphate
Animation: View Animation
SKU: PEMLK-032-2MD
Anvil Depth: .218 in
Anvil Dia.: .500 in
Breaker Corner: .005 in
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Min. Sheet Thickness: .056 in
Punch Dia.: .500 in
A (Shank) Max.: .054 in
C Max.: .311 in
D Max.: .285 in
E Nom.: .375 in
Hole Size in Sheet + .003 - .000: .312 in
Min. Dist. Hole C/L to Edge: .218 in
T ± .010: .205 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: