Product Category: | |
---|---|
Manufacturer: | Penn Engineering |
Manufacturer Part Number: | M45938/11-6C |
SKU: | PEMM45938/11-6C |
Float: | .015” minimum, in all directions from center, .030” total |
For Use in Sheet Hardness: | HRB 70 / HB 125 or Less |
Min. Sheet Thickness: | .054 in |
Shank Code: | 2 |
Standard Finish - Retainer & Nut: | Passivated and/or tested per ASTM A380 |
Thread Code: | 832 |
A (Shank) Max.: | .054 in |
C Max.: | .367 in |
D Max.: | .365 in |
E ± .015: | .440 in |
Hole Size in Sheet + .003 - .000: | .368 in |
Min. Dist. Hole C/L to Edge: | .34 in |
T1 Max.: | .130 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |