M63540/1-15C

FHS-632-10 W/MIL SPEC TESTS Military Specification

Tariff Info: HTS: 82072000

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 98 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: M63540/1-15C
SKU: PEMM63540/1-15C
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Length Code: 10
Material Code: S
Max. Hole in Attached Parts: .160 in
Min. Sheet Thickness: .040 in
Thread Code: 632
H ± .015: .206 in
Hole Size in Sheet + .003 - .000: .137 in
L - Length ± .015: .625 in
Min. Dist. Hole C/L to Edge: .250 in
S Max.: .090 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: