MPP-1.5MM-8

PEM® Type MPP™ Self-clinching microPEM® Pins - Metric

PEM Type MPP, self-clinching microPEM® pins are ideal for today’s compact electronic assemblies. Simply pressed into a properly sized mounting hole, these micro pins clinch permanently into place. They can be installed into a variety of sheet materials up to HRB 92/HB 195 in hardness and they offer excellent corrosion resistance.Features and BenefitsSatisfy demanding micro positioning and alignment applications.Head mounts flush into panels as thin as 0.5mm.Chamfered end makes mating hole alignment easy.Can be installed into stainless steel sheets.Excellent corrosion resistance.Can be installed automatically.RoHS compliant
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: MPP-1.5MM-8
Material: Age Hardened A286 Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
SKU: PEMMPP-1.5MM-8
Anvil Length: 11.18 mm
For Use in Sheet Hardness: HRB 92 / HB 195 or Less
Min. Sheet Thickness: 0.50 mm
D ± 0.1: 1.03 mm
H ± 0.25: 2.24 mm
Hole Size in Sheet + 0.025: 1.55 mm
L - Length ± 0.15: 8 mm
Min. Dist. Hole C/L to Edge: 2.60 mm
Pin Diameter P ± 0.038: 1.50 mm
S Max.: 0.70 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: