MSO4-M2-2

PEM® Type MSO4™ Self-clinching microPEM® Standoffs - Metric

PEM Type MSO4 self-clinching microPEM® standoffs are used to stack or space internal components and provide strong, permanent, and reusable load-bearing threads in metal sheets as thin as .012” / 0.3mm. Thread sizes have been developed as small as M1 and available unified fastener lengths are .094” and .125” and 2mm and 3mm in metric.Become integral parts of an assembly by clinching permanently in place.Will not loosen or fall out.Can be installed into stainless steel sheets.Can be installed automatically.RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: MSO4-M2-2
Animation: View Animation
SKU: PEMMSO4-M2-2
Anvil Length: 5.18 mm
For Use in Sheet Hardness: HRB 88 / HB 176 or Less
Min. Sheet Thickness: 0.3 mm
Anvil Chamfer Dia. A: 3.60 - 3.65 mm
C Max.: 3.15 mm
H Nom.: 3.96 mm
Hole Size in Sheet + 0.05: 3.18 mm
L +0.05 -0.08: 2 mm
Min. Dist. Hole C/L to Edge: 3 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: