N10-M3-1ZI

N10 Self-Clinching Receptacle Nuts - Metric

Enhance the efficiency of your assembly process with our N10 Self-Clinching Receptacle Nuts, specifically designed for metric applications. Crafted from durable heat-treated carbon steel and featuring a zinc plated finish coating for added corrosion resistance, these nuts guarantee long-lasting performance. Threaded at M3 x 0.5, they provide a secure and reliable fastening solution for various industrial and electronic components. Trust in the quality and precision of our products to streamline your production operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: N10-M3-1ZI
Material: Heat-Treated Carbon Steel
Thread Size: M3 x 0.5
Finish/Coating: Zinc Plated
SKU: PEMN10-M3-1ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: