PF11-440-0

Large knob, spring-loaded – Types PF11 and PF12 - Unified

Shoulder on retainer provides positive stop during installation.Available in self-clinching, flaring, or floating mounting styles.Available with knurled or un-knurled metal cap, black metal cap, or a custom color plastic cap.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: PF11-440-0
Thread Size: 4-40
Drive Type: Slotted/#1 Phillips
Animation: View Animation
SKU: PEMPF11-440-0
Finish Knob: Natural Finish
Finish Retainer: Bright nickel over copper flash per ASTM B689
Finish Screw: Passivated and/or tested per ASTM A380
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 80 or Less (Hardness Rockwell “B” Scale) / HB 150 or Less (Hardness Brinell)
Material Knob: Aluminum
Material Retainer: Heat-Treated Carbon Steel
Material Screw: 400 Series Stainless Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: .036 in
Screw Length Code: 0
Standard Finish: Knob - Natural Finish
Retainer - Bright nickel over copper flash per ASTM B689
Screw - Passivated and/or tested per ASTM A380
Spring - Natural Finish
Thread Code: 440
Type: Knurled Cap - PF11
A (Shank) Max.: .036 in
C Max.: .218 in
E ± .010: .417 in
G ± .025: .170 in
Hole Size in Sheet + 0.003 - 0.000: .219 in
Min. Dist. Hole C/L to Edge: .28 in
P ± .025: .000 in
T1 Nom.: .310 in
T2 Nom.: .450 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: