PF11MF-M5-0

Large Knob, Spring-loaded - Types PF11MF and PF12MF - Metric

Appropriate for close centerline-to-edge applications.Doesn’t require high installation force.Installs into any panel hardness.Installs flush on back side of panel.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: PF11MF-M5-0
Drive Type: Slotted/#2 Phillips
Animation: View Animation
SKU: PEMPF11MF-M5-0
Finish Knob: Natural Finish
Finish Retainer: Natural finish
Finish Screw: Zinc plated per ASTM B633, SC1 (5µm), Type III, colorless
Finish Spring: Natural Finish
Material Knob: Aluminum
Material Retainer: Aluminum
Material Screw: Heat-Treated Carbon Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: 1.52 mm
Screw Length Code: 0
Thread Code: M5
Type: Knurled Cap - PF11MF
A Max.: 1.83 mm
C Max.: 6.74 mm
E ± 0.25: 13.06 mm
G ± 0.64: 5.84 mm
Hole Size in Sheet + 0.1: 6.76 mm
P ± 0.64: 0 mm
T1 Nom.: 11.43 mm
T2 Nom.: 16.26 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: