PF11MW-M6-11

Large Knob, Spring-loaded - Types PF11MW and PF12MW - Metric

Compensates for mating hole misalignment.Installs into any panel hardness.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: PF11MW-M6-11
Drive Type: Slotted/#3 Phillips
Animation: View Animation
SKU: PEMPF11MW-M6-11
Finish Knob: Natural Finish
Finish Retainer: Natural finish
Finish Screw: Zinc plated per ASTM B633, SC1 (5µm), Type III, colorless
Finish Spring: Natural Finish
Material Knob: Aluminum
Material Retainer: Aluminum
Material Screw: Heat-Treated Carbon Steel
Material Spring: 300 Series Stainless Steel
Material Washer: 300 Series Stainless Steel
Min. Float: 2.06 mm
Screw Length Code: 1
Shank Code: 1
Thread Code: M6
Type: Knurled Cap - PF11MW
A Max. Sheet Thickness: 1.6 mm
B Min.: 3.25 mm
D Hole Size in Sheet + 0.08 - 0.03: 10.49 mm
E ± 0.25: 14.61 mm
G Nom.: 8.89 mm
H Min.: 13.48 mm
L1 Nom.: 3.99 mm
L2 Max.: 3.56 mm
T1 Nom.: 13.46 mm
T2 Nom.: 20.07 mm
W Nom.: 11.89 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: