PF11PM-032-2B

Large Knob, Spring-loaded - PEM C.A.P.S. - Unified

Enhance the aesthetic appeal of your access panel with our Colored Access Panel Screws. Featuring a striking hue, these screws add a pop of color while providing secure fastening. The Large Knob design offers easy handling, while the Spring-loaded mechanism ensures a tight fit. Engineered with precision, these screws are a perfect fit for your Unified thread applications. With a #2 Phillips drive type, installation is a breeze. Rest assured, our screws are RoHS compliant, meeting strict environmental standards. Elevate your project with these stylish and functional accessories. Explore our animation for a closer look at their features.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PF11PM-032-2B
Thread Size: 10-32
Drive Type: #2 Phillips
Animation: View Animation
SKU: PEMPF11PM-032-2B
Finish Retainer: Bright nickel over copper flash per ASTM B689
Finish Screw: Zinc plated per ASTM B633, SC1 (5µm), Type III, colorless
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 80 or Less (Hardness Rockwell “B” Scale) / HB 150 or Less (Hardness Brinell)
Knob Color: Black (Standard)
Material Knob: PC/ABS (UL 94V-0, halogen-free)
Material Retainer: Heat-Treated Carbon Steel
Material Screw: Heat-Treated Carbon Steel
Material Spring: 300 Series Stainless Steel
Min. Float: .020 in
Min. Sheet Thickness: .036 in
Screw Length Code: 2
Thread Code: 032
Type: Knurled Cap - PF11PM
A (Shank) Max.: .036 in
C Max.: .311 in
E ± .010: .514 in
G ± .025: .350 in
Hole Size in Sheet + 0.003 - 0.000: .312 in
Min. Dist. Hole C/L to Edge: .330 in
P ± .025: .120 in
T1 Nom.: .450 in
T2 Nom.: .640 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: