Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 120 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 200/200 |
Product Category: | |
---|---|
Manufacturer: | Penn Engineering |
Manufacturer Part Number: | PF12-M6-1 |
SKU: | PEMPF12-M6-1 |
Finish Knob: | Natural Finish |
Finish Retainer: | Bright nickel over copper flash per ASTM B689 |
Finish Screw: | Passivated and/or tested per ASTM A380 |
Finish Spring: | Natural Finish |
For Use in Sheet Hardness: | HRB 80 or Less (Hardness Rockwell “B” Scale) / HB 150 or Less (Hardness Brinell) |
Material Knob: | Aluminum |
Material Retainer: | Heat-Treated Carbon Steel |
Material Screw: | 400 Series Stainless Steel |
Material Spring: | 300 Series Stainless Steel |
Min. Sheet Thickness: | 0.92 mm |
Screw Length Code: | 1 |
Standard Finish: | Knob - Natural Finish Retainer - Bright nickel over copper flash per ASTM B689 Screw - Passivated and/or tested per ASTM A380 Spring - Natural Finish |
Thread Code: | M6 |
Type: | Smooth Cap - PF12 |
A (Shank) Max.: | 0.92 mm |
C Max.: | 9.50 mm |
E ± 0.25: | 14.61 mm |
G ± 0.64: | 8.89 mm |
Hole Size in Sheet + 0.08: | 9.53 mm |
Min. Dist. Hole C/L to Edge: | 11.68 mm |
P ± 0.64: | 1.52 mm |
T1 Nom.: | 13.46 mm |
T2 Nom.: | 20.07 mm |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |