PF12MW-M5-11

Large Knob, Spring-loaded - Types PF11MW and PF12MW - Metric

Compensates for mating hole misalignment.Installs into any panel hardness.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: PF12MW-M5-11
Drive Type: Slotted/#2 Phillips
Animation: View Animation
SKU: PEMPF12MW-M5-11
Finish Knob: Natural Finish
Finish Retainer: Natural finish
Finish Screw: Zinc plated per ASTM B633, SC1 (5µm), Type III, colorless
Finish Spring: Natural Finish
Material Knob: Aluminum
Material Retainer: Aluminum
Material Screw: Heat-Treated Carbon Steel
Material Spring: 300 Series Stainless Steel
Material Washer: 300 Series Stainless Steel
Min. Float: 1.93 mm
Screw Length Code: 1
Shank Code: 1
Thread Code: M5
Type: Smooth Cap - PF12MW
A Max. Sheet Thickness: 1.6 mm
B Min.: 3.07 mm
D Hole Size in Sheet + 0.08 - 0.03: 8.79 mm
E ± 0.25: 13.06 mm
G Nom.: 7.37 mm
H Min.: 11.91 mm
L1 Nom.: 3.99 mm
L2 Max.: 3.56 mm
T1 Nom.: 11.43 mm
T2 Nom.: 16.26 mm
W Nom.: 10.34 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: