PF32-032-30BN

Captive Panel Screw-Low Profile Knob, Spring-loaded PF30, PF31, PF32 - Unified

Low-profile design satisfies many functional and cosmetic requirements.Convenient, large, slotted head for tool or finger operation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: PF32-032-30BN
Thread Size: 10-32
SKU: PEMPF32-032-30BN
Finish Retainer: Bright nickel over copper flash per ASTM B689
Finish Screw: Bright nickel over copper flash per ASTM B689
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 60 or Less (Hardness Rockwell “B” Scale)
HB 107 or Less (Hardness Brinell)
Material Retainer: Carbon Steel
Material Screw: Carbon Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: .060 in
Optional Finish: Screw – Black Nitride
Retainer – Black Nitride
Screw Length Code: 30
Thread Code: 032
Type: PF32
A (Shank) Max.: .058 in
C Max.: .311 in
E ± .010: .530 in
G ± .015: .300 in
H ± .005: .220 in
Hole Size in Sheet + 0.003 - 0.000: .312 in
Min. Dist. Hole C/L to Edge: .330 in
T1 Max.: .335 in
T2 Nom.: .605 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: