Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 120 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 250/250 |
Product Category: | |
---|---|
Manufacturer: | Penn Engineering |
Manufacturer Part Number: | PF51-632-1CN |
SKU: | PEMPF51-632-1CN |
Finish Knob: | Bright nickel over copper flash per ASTM B689 |
Finish Retainer: | Bright nickel over copper flash per ASTM B689 |
Finish Screw: | Bright nickel over copper flash per ASTM B689 |
Finish Spring: | Natural Finish |
For Use in Sheet Hardness: | HRB 60 or Less (Hardness Rockwell “B” Scale) HB 107 or Less (Hardness Brinell) |
Material Knob: | Carbon Steel |
Material Retainer: | Carbon Steel |
Material Screw: | Carbon Steel |
Material Spring: | 300 Series Stainless Steel |
Min. Sheet Thickness: | .040 in |
Screw Length Code: | 1 |
Thread Code: | 632 |
Type: | Knurled Cap - PF51 |
A (Shank) Max.: | .038 in |
C Max.: | .218 in |
E ± .010: | .438 in |
G ± .025: | .290 in |
H ± .008: | .207 in |
Hole Size in Sheet + 0.003 - 0.000: | .219 in |
Min. Dist. Hole C/L to Edge: | .28 in |
P ± .025: | .052 in |
T1 Max.: | .340 in |
T2 Nom.: | .520 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |