PF51-M4-0CN

PANEL FAST,KNURL,LOW PROFIL M4THREAD

Tariff Info: HTS: 73181580

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 120 Days
Unit Of Measure: Each
Minimum/Multiple: 500/500
Pricing
Quantity Unit Price Ext. Price
500: $1.60000 E $800.00
1,000: $1.57612 E $1,576.12
5,000: $1.51500 E $7,575.00
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PF51-M4-0CN
SKU: PEMPF51-M4-0CN
Finish Knob: Bright nickel over copper flash per ASTM B689
Finish Retainer: Bright nickel over copper flash per ASTM B689
Finish Screw: Bright nickel over copper flash per ASTM B689
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 60 or Less (Hardness Rockwell “B” Scale)
HB 107 or Less (Hardness Brinell)
Material Knob: Carbon Steel
Material Retainer: Carbon Steel
Material Screw: Carbon Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: 1.00 mm
Screw Length Code: 0
Thread Code: M4
Type: Knurled Cap - PF51
A (Shank) Max.: 0.97 mm
C Max.: 6.38 mm
E ± 0.25: 11.90 mm
G ± 0.64: 5.84 mm
H ± 0.2: 5.51 mm
Hole Size in Sheet + 0.08: 6.4 mm
Min. Dist. Hole C/L to Edge: 7.40 mm
P ± 0.64: 0 mm
T1 Max.: 8.64 mm
T2 Nom.: 13.46 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: