PF52-032-0CN

Captive Panel Screw-Low Profile Knob, Spring-loaded - Unified PF50/PF60 Series

Low-profile design satisfies many functional and cosmetic requirements.Type PF50 with convenient large head and Phillips recess for tool or finger operation.Available with six-lobe recess.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PF52-032-0CN
Thread Size: 10-32
Drive Type: #2 Phillips
Animation: View Animation
SKU: PEMPF52-032-0CN
Finish Knob: Bright nickel over copper flash per ASTM B689
Finish Retainer: Bright nickel over copper flash per ASTM B689
Finish Screw: Bright nickel over copper flash per ASTM B689
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 60 or Less (Hardness Rockwell “B” Scale)
HB 107 or Less (Hardness Brinell)
Material Knob: Carbon Steel
Material Retainer: Carbon Steel
Material Screw: Carbon Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: .060 in
Screw Length Code: 0
Thread Code: 032
Type: Knurled Cap - PF52
A (Shank) Max.: .058 in
C Max.: .311 in
E ± .010: .530 in
G ± .025: .230 in
H ± .008: .225 in
Hole Size in Sheet + 0.003 - 0.000: .312 in
Min. Dist. Hole C/L to Edge: .330 in
P ± .025: .000 in
T1 Max.: .340 in
T2 Nom.: .530 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: