PF7MF-632-1

Captive Panel Screw, Screw Head, Spring-loaded, Flare Mount - Unified Type PF7MF

Appropriate for close centerline-to-edge applications.Does not require high installation force.Installs into any panel hardness.Installs flush on back side of panel.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: PF7MF-632-1
Thread Size: 6-32
SKU: PEMPF7MF-632-1
Finish Retainer: Natural finish
Finish Screw: Bright nickel over copper flash
Finish Spring: Natural Finish
Material Retainer: Aluminum
Material Screw: Heat-Treated Carbon Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: .060 in
Screw Length Code: 1
Thread Code: 632
Type: PF7MF
A (Shank) Max.: .072 in
C Max.: .212 in
E ± .010: .342 in
G1 ± .025: .100 in
G2 ± .025: .300 in
H ± .010: .100 in
Hole Size in Sheet + 0.005 - 0.000: .213 in
T1 Nom.: .410 in
T2 Nom.: .610 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: