PFC2-032-72

Screw Head, Spring-loaded - Unified Types PFC2, PFS2

Available in steel or stainless steel.Meets “operator access area” requirements similar to UL 508.Tool or finger operation.Most sizes available in three screw lengths.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PFC2-032-72
Thread Size: 10-32
Animation: View Animation
Part Aliases: 106001648;12-14428-00
SKU: PEMPFC2-032-72
Finish Retainer: Passivated and/or tested per ASTM A380
Finish Screw: Passivated and/or tested per ASTM A380
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 70 or Less (Hardness Rockwell “B” Scale) / HB 125 or Less (Hardness Brinell)
Material Retainer: 300 Series Stainless Steel
Material Screw: 300 Series Stainless Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: .060 in
Screw Length Code: 72
Thread Code: 032
Type: PFC2
A (Shank) Max.: .060 in
C Max.: .343 in
E ± .010: .406 in
G ± .016: .437 in
H ± .005: .082 in
Hole Size in Sheet + 0.003 - 0.000: .344 in
Min. Dist. Hole C/L to Edge: .34 in
P ± .025: .125 in
T1 Max.: .450 in
T2 Nom.: .690 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: