PFC2-0420-82

Screw Head, Spring-loaded - Unified Types PFC2, PFS2

Available in steel or stainless steel.Meets “operator access area” requirements similar to UL 508.Tool or finger operation.Most sizes available in three screw lengths.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PFC2-0420-82
Thread Size: 1/4-20
Animation: View Animation
SKU: PEMPFC2-0420-82
Finish Retainer: Passivated and/or tested per ASTM A380
Finish Screw: Passivated and/or tested per ASTM A380
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 70 or Less (Hardness Rockwell “B” Scale) / HB 125 or Less (Hardness Brinell)
Material Retainer: 300 Series Stainless Steel
Material Screw: 300 Series Stainless Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: .060 in
Screw Length Code: 82
Thread Code: 0420
Type: PFC2
A (Shank) Max.: .060 in
C Max.: .412 in
E ± .010: .468 in
G ± .016: .500 in
H ± .005: .097 in
Hole Size in Sheet + 0.003 - 0.000: .413 in
Min. Dist. Hole C/L to Edge: .38 in
P ± .025: .125 in
T1 Max.: .580 in
T2 Nom.: .880 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: