PFC2-440-62

Screw Head, Spring-loaded - Unified Types PFC2, PFS2

Available in steel or stainless steel.Meets “operator access area” requirements similar to UL 508.Tool or finger operation.Most sizes available in three screw lengths.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PFC2-440-62
Thread Size: 4-40
Animation: View Animation
Part Aliases: 106900609;LD-44062-90 REV A01;LD-44062-90REVA01
SKU: PEMPFC2-440-62
Finish Retainer: Passivated and/or tested per ASTM A380
Finish Screw: Passivated and/or tested per ASTM A380
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 70 or Less (Hardness Rockwell “B” Scale) / HB 125 or Less (Hardness Brinell)
Material Retainer: 300 Series Stainless Steel
Material Screw: 300 Series Stainless Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: .060 in
Screw Length Code: 62
Thread Code: 440
Type: PFC2
A (Shank) Max.: .060 in
C Max.: .264 in
E ± .010: .312 in
G ± .016: .375 in
H ± .005: .072 in
Hole Size in Sheet + 0.003 - 0.000: .265 in
Min. Dist. Hole C/L to Edge: .250 in
P ± .025: .125 in
T1 Max.: .360 in
T2 Nom.: .540 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: