PFC2-M4-72

Screw Head, Spring-loaded - Metric Types PFC2, PFS2

Available in steel or stainless steel. Meets “operator access area” requirements similar to UL 508. Tool or finger operation. Most sizes available in three screw lengths.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: PFC2-M4-72
Thread Size: M4 x 0.7
Animation: View Animation
SKU: PEMPFC2-M4-72
Finish Retainer: Passivated and/or tested per ASTM A380
Finish Screw: Passivated and/or tested per ASTM A380
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 70 or Less (Hardness Rockwell “B” Scale) / HB 125 or Less (Hardness Brinell)
Material Retainer: 300 Series Stainless Steel
Material Screw: 300 Series Stainless Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: 1.53 mm
Screw Length Code: 72
Thread Code: M4
Type: PFC2
A (Shank) Max.: 1.53 mm
C Max.: 7.9 mm
E ± 0.25: 9.53 mm
G ± 0.4: 11.10 mm
H ± 0.13: 2.08 mm
Hole Size in Sheet + 0.08: 7.92 mm
Min. Dist. Hole C/L to Edge: 7.87 mm
P ± 0.64: 3.20 mm
T1 Max.: 11.43 mm
T2 Nom.: 17.53 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: