PFC2P-0420-60

PF,ASSY,SS; PHILLIPS DRIVE 1/4-20THREAD

Tariff Info: HTS: 73181520

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 5000/5000
Pricing
Quantity Unit Price Ext. Price
5,000: $3.58611 E $17,930.55
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PFC2P-0420-60
SKU: PEMPFC2P-0420-60
Finish Retainer: Passivated and/or tested per ASTM A380
Finish Screw: Passivated and/or tested per ASTM A380
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 70 or Less (Hardness Rockwell “B” Scale) / HB 125 or Less (Hardness Brinell)
Material Retainer: 300 Series Stainless Steel
Material Screw: 400 Series Stainless Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: .060 in
Screw Length Code: 60
Thread Code: 0420
Type: PFC2P
A (Shank) Max.: .060 in
C Max.: .412 in
E ± .010: .468 in
G ± .016: .375 in
Hole Size in Sheet + 0.003 - 0.000: .413 in
Min. Dist. Hole C/L to Edge: .38 in
P ± .025: .000 in
T1 Max.: .620 in
T2 Nom.: .905 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: