PFC2P-M3-40

PF,ASSY,SS; PHILLIPS DRIVE M3THREAD

Tariff Info: HTS: 73181520

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 60 Days
Unit Of Measure: Each
Minimum/Multiple: 500/500
Pricing
Quantity Unit Price Ext. Price
500: $1.92819 E $964.10
1,000: $1.89941 E $1,899.41
4,000: $1.87148 E $7,485.92
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PFC2P-M3-40
SKU: PEMPFC2P-M3-40
Finish Retainer: Passivated and/or tested per ASTM A380
Finish Screw: Passivated and/or tested per ASTM A380
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 70 or Less (Hardness Rockwell “B” Scale) / HB 125 or Less (Hardness Brinell)
Material Retainer: 300 Series Stainless Steel
Material Screw: 400 Series Stainless Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: 1.53 mm
Screw Length Code: 40
Thread Code: M3
Type: PFC2P
A (Shank) Max.: 1.53 mm
C Max.: 6.71 mm
E ± 0.25: 7.92 mm
G ± 0.4: 6.40 mm
Hole Size in Sheet + 0.08: 6.73 mm
Min. Dist. Hole C/L to Edge: 6.35 mm
P ± 0.64: 0 mm
T1 Max.: 9.40 mm
T2 Nom.: 13.72 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: