PFC2P-M6-82

PF,ASSY,SS; PHILLIPS DRIVE M6THREAD

Tariff Info: HTS: 73181520

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 60 Days
Unit Of Measure: Each
Minimum/Multiple: 5000/5000
Pricing
Quantity Unit Price Ext. Price
5,000: $3.60106 E $18,005.30
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PFC2P-M6-82
SKU: PEMPFC2P-M6-82
Finish Retainer: Passivated and/or tested per ASTM A380
Finish Screw: Passivated and/or tested per ASTM A380
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 70 or Less (Hardness Rockwell “B” Scale) / HB 125 or Less (Hardness Brinell)
Material Retainer: 300 Series Stainless Steel
Material Screw: 400 Series Stainless Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: 1.53 mm
Screw Length Code: 82
Thread Code: M6
Type: PFC2P
A (Shank) Max.: 1.53 mm
C Max.: 10.47 mm
E ± 0.25: 11.89 mm
G ± 0.4: 12.70 mm
Hole Size in Sheet + 0.08: 10.49 mm
Min. Dist. Hole C/L to Edge: 9.65 mm
P ± 0.64: 3.20 mm
T1 Max.: 15.75 mm
T2 Nom.: 22.99 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: