PFC4-M4-50

PANEL FASTENER,ASSY,STAINLESS M4 THREAD

Tariff Info: HTS: 73181540

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 120 Days
Unit Of Measure: Each
Minimum/Multiple: 5000/5000
Pricing
Quantity Unit Price Ext. Price
5,000: $2.36158 E $11,807.90
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PFC4-M4-50
SKU: PEMPFC4-M4-50
Finish Retainer: Passivated and/or tested per ASTM A380
Finish Screw: Passivated and/or tested per ASTM A380
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 88 or Less (Hardness Rockwell “B” Scale) / HB 183 or Less (Hardness Brinell)
Material Retainer: 400 Series Stainless Steel
Material Screw: 400 Series Stainless Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: 1.53 mm
Screw Length Code: 50
Thread Code: M4
Type: PFC4
A (Shank) Max.: 1.53 mm
C Max.: 7.9 mm
E ± 0.25: 10.31 mm
G ± 0.4: 7.90 mm
Hole Size in Sheet + 0.08: 7.92 mm
Min. Dist. Hole C/L to Edge: 7.87 mm
P ± 0.64: 0 mm
T1 Max.: 12.19 mm
T2 Nom.: 17.91 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: