PFHV-832-0CN

Captive Panel Screw-Screw Head, No Spring – PFHV - Unified

Low cost design.Small, compact and low profile design for limited access areas.Two screw lengths.Universal slot/Phillips recess standard.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PFHV-832-0CN
Drive Type: Slotted/#2 Phillips
Thread Size: 8-32
SKU: PEMPFHV-832-0CN
Finish Retainer: Bright nickel over copper flash per ASTM B689
Finish Screw: Bright nickel over copper flash per ASTM B689
For Use in Sheet Hardness: HRB 60 or Less (Hardness Rockwell “B” Scale)
HB 107 or Less (Hardness Brinell)
Material Retainer: Carbon Steel
Material Screw: Heat-Treated Carbon Steel
Min. Sheet Thickness: .036 in
Screw Length Code: 0
Thread Code: 832
Type: PFHV
A (Shank) Max.: .036 in
C Max.: .251 in
E ± .010: .309 in
G ± .025: .259 in
H ± .005: .111 in
Hole Size in Sheet + 0.003 - 0.000: .252 in
Min. Dist. Hole C/L to Edge: .260 in
P ± .025: .000 in
T1 Nom.: .335 in
T2 Nom.: .555 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: