PFK-632-40

Captive Screws, Broaching for PC Boards - Unified Type PFK

Enhance the efficiency of your PC board assembly with our Captive Screws, featuring a specialized Broaching design for seamless installation. Crafted with precision, these screws ensure a secure fit and easy removal when needed. Compliant with RoHS regulations, they are not only reliable but also environmentally friendly. Upgrade your workflow with these Unified Type PFK screws, designed to streamline your operations and guarantee optimal performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PFK-632-40
Thread Size: 6-32
Part Aliases: 3255254-1REV-B;90-09116-01
SKU: PEMPFK-632-40
Finish Retainer: Passivated and/or tested per ASTM A380
Finish Screw: Passivated and/or tested per ASTM A380
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 70 or Less (Hardness Rockwell “B” Scale) / HB 125 or Less (Hardness Brinell)
Material Retainer: 300 Series Stainless Steel
Material Screw: 300 Series Stainless Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: .060 in
Screw Length Code: 40
Thread Code: 632
Type: PFK
A (Shank) Max.: .060 in
C ± .003: .299 in
E ± .010: .344 in
G ± .016: .250 in
H ± .005: .072 in
Hole Size in Sheet + 0.003 - 0.000: .281 in
Min. Dist. Hole C/L to Edge: .260 in
P ± .025: .000 in
T1 Max.: .360 in
T2 Nom.: .540 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: