PR10-M5

PR10 Self-Clinching Flush-Mounted Retainers - Metric

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: PR10-M5
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
SKU: PEMPR10-M5
For Use in Sheet Hardness: HRB 70 or Less (Hardness Rockwell “B” Scale) / HB 125 or Less (Hardness Brinell)
Min. Sheet for Flush Installation: 3.18 mm
Min. Sheet for Self-Clinching: 1.27 mm
Thread Code: M5
Type: PR10
A (Shank) Max.: 3.18 mm
B Nom.: 7.37 mm
C Max.: 9.50 mm
E Nom.: 10.41 mm
H Nom.: 1.91 mm
Hole Size in Sheet + 0.08: 9.53 mm
Min. Dist. Hole C/L to Edge: 9.14 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: