Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 175 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1000/1000 |
Product Category: | |
---|---|
Manufacturer: | Penn Engineering |
Manufacturer Part Number: | RAAM3-7-6 |
SKU: | PEMRAAM3-7-6 |
For Use in Sheet Hardness: | HRB 45 (Hardness Rockwell “B” Scale) / HB (Hardness Brinell) 77 or Less |
Height Code: | 7 |
Length Code: | 6 |
Min. Sheet Thickness: | 1.00 mm |
Screw Size Code: | M3 |
Thread Form Screw Size: | M3 x 0.5 |
Type: | RAA |
A ± 0.08: | 7.89 mm |
C Nom.: | 6.35 mm |
D Nom.: | 3.18 mm |
E ± 0.15: | 9.42 mm |
F - Height ± 0.15: | 7 mm |
G Nom.: | 9.27 mm |
H ± 0.18: | 1.50 mm |
Hole Size in Sheet + 0.05 - 0.03: | 8 x 6 mm |
J Nom.: | 2.87 mm |
L - Length ± 0.08: | 5.89 mm |
Min. Dist. Hole C/L to Edge M: | 10.70 mm |
Min. Part Face to Edge K: | 1.02 mm |
øB ± 0.1: | 2.77 mm |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |